Memory
TMS28F002AZB80BDBJL
Texas Instruments
Description: 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44

Overview of TMS28F002AZB80BDBJL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS28F002AZB80BDBJL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F002AZB80BDBJL by Texas Instruments

TMS28F002AZB80BDBJL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
2.63 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. TMS28F002AZB80BDBJL
    Texas Instruments
    256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for TMS28F002AZB80BDBJL

This table gives cross-reference parts and alternative options found for TMS28F002AZB80BDBJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F002AZB80BDBJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F200BZB80BDBJQ 256KX8 FLASH 12V PROM, 80ns, PDSO44 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F200BZB80BDBJQ
M28F220-80M1 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F002AZB80BDBJL vs M28F220-80M1
M28F220-80XM6TR 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F002AZB80BDBJL vs M28F220-80XM6TR
M28F220-80YM6 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F002AZB80BDBJL vs M28F220-80YM6
TMS28F200AZB80CDBJL 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F200AZB80CDBJL
M28F220-80M3TR 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F002AZB80BDBJL vs M28F220-80M3TR
MT28F200SG-8BTR Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc TMS28F002AZB80BDBJL vs MT28F200SG-8BTR
TMS28F200BZB80CDBJE 256KX8 FLASH 12V PROM, 80ns, PDSO44 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F200BZB80CDBJE
TMS28F002AZB80CDBJE 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F002AZB80CDBJE
TMS28F002AZB80CDBJL 256KX8 FLASH 12V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F002AZB80CDBJL
Part Number Description Manufacturer Compare
M29F200B-150N3RTR Flash, 256KX8, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions TMS28F002AZB80BDBJL vs M29F200B-150N3RTR
M28F220-80YM3 256KX8 FLASH 12V PROM, 80ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F002AZB80BDBJL vs M28F220-80YM3
MT28F200VG-6B Flash, 256KX8, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP1-56 Micron Technology Inc TMS28F002AZB80BDBJL vs MT28F200VG-6B
TMS28F200AFB80BDCDL 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F200AFB80BDCDL
MT28SF200WG-8BTR Flash, 256KX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc TMS28F002AZB80BDBJL vs MT28SF200WG-8BTR
TMS28F200AFB70CDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F200AFB70CDCDL
TMS28F200BZB-6BDBJQ 256KX8 FLASH 12V PROM, 60ns, PDSO44 Texas Instruments TMS28F002AZB80BDBJL vs TMS28F200BZB-6BDBJQ
M28F220-90YM6 256KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F002AZB80BDBJL vs M28F220-90YM6
AM29F200BB-150SC Flash, 256KX8, 150ns, PDSO44, SOP-44 Spansion TMS28F002AZB80BDBJL vs AM29F200BB-150SC
M28F220-60M3 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics TMS28F002AZB80BDBJL vs M28F220-60M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F002AZB80BDBJL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F002AZB80BDBJL by Texas Instruments

  • Please alert me when TMS28F002AZB80BDBJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F002AZB80BDBJL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F002AZB80BDBJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F002AZB80BDBJL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F002AZB80BDBJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F002AZB80BDBJL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: