Memory
TMS27PC512-25FML
Texas Instruments
Description: 64KX8 OTPROM, 250ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32

Overview of TMS27PC512-25FML by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TMS27PC512-25FML by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS27PC512-25FML by Texas Instruments

TMS27PC512-25FML
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.00025 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. TMS27PC512-25FML
    Texas Instruments
    64KX8 OTPROM, 250ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32
    VS

Alternate Parts for TMS27PC512-25FML

This table gives cross-reference parts and alternative options found for TMS27PC512-25FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-25FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27PC510-25FML 64KX8 OTPROM, 250ns, PQCC32 Texas Instruments TMS27PC512-25FML vs TMS27PC510-25FML
M27C512-25C3TR 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25C3TR
M27C512-25C3F 64KX8 OTPROM, 250ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25C3F
AM27X512-255JI OTP ROM, 64KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 Spansion TMS27PC512-25FML vs AM27X512-255JI
M27C512-25C6F 64KX8 OTPROM, 250ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25C6F
NM27LC512VE250 IC 64K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM National Semiconductor Corporation TMS27PC512-25FML vs NM27LC512VE250
AM27C512-255JC OTP ROM, 64KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD TMS27PC512-25FML vs AM27C512-255JC
M27C512-25XC1E 64KX8 OTPROM, 250ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25XC1E
TMS27PC510-25FME 64KX8 OTPROM, 250ns, PQCC32 Texas Instruments TMS27PC512-25FML vs TMS27PC510-25FME
27LV512T-25I/L 64K X 8 OTPROM, 250 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc TMS27PC512-25FML vs 27LV512T-25I/L
Part Number Description Manufacturer Compare
M27C512-25C3TR 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25C3TR
M27C512-25C3F 64KX8 OTPROM, 250ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25C3F
AM27X512-255JI OTP ROM, 64KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD TMS27PC512-25FML vs AM27X512-255JI
TMS27PC512FME 64KX8 OTPROM, 250ns, PQCC32 Texas Instruments TMS27PC512-25FML vs TMS27PC512FME
AT27C512R-25JI OTP ROM, 64KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation TMS27PC512-25FML vs AT27C512R-25JI
M27C512-25XC1TR 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25XC1TR
TMS27PC510-250FME 64KX8 OTPROM, 250ns, PQCC32 Texas Instruments TMS27PC512-25FML vs TMS27PC510-250FME
M27C512-25C6F 64KX8 OTPROM, 250ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25C6F
M27C512-25C6 64KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics TMS27PC512-25FML vs M27C512-25C6
AT27C512R-25JIT/R OTP ROM, 64KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation TMS27PC512-25FML vs AT27C512R-25JIT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS27PC512-25FML by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS27PC512-25FML by Texas Instruments

  • Please alert me when TMS27PC512-25FML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS27PC512-25FML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS27PC512-25FML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS27PC512-25FML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS27PC512-25FML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS27PC512-25FML by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: