Part Details for TMS27PC512-15DDE4 by Texas Instruments
Overview of TMS27PC512-15DDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS27PC512-15DDE4
TMS27PC512-15DDE4 CAD Models
TMS27PC512-15DDE4 Part Data Attributes
|
TMS27PC512-15DDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC512-15DDE4
Texas Instruments
64KX8 OTPROM, 150ns, PDSO32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.415 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for TMS27PC512-15DDE4
This table gives cross-reference parts and alternative options found for TMS27PC512-15DDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-15DDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS27PC512-15DDL | Texas Instruments | Check for Price | 64KX8 OTPROM, 150ns, PDSO32 | TMS27PC512-15DDE4 vs TMS27PC512-15DDL |
TMS27PC512-15DUE | Texas Instruments | Check for Price | 64KX8 OTPROM, 150ns, PDSO32 | TMS27PC512-15DDE4 vs TMS27PC512-15DUE |
TMS27PC512-15DUE4 | Texas Instruments | Check for Price | 64KX8 OTPROM, 150ns, PDSO32 | TMS27PC512-15DDE4 vs TMS27PC512-15DUE4 |
TMS27PC512-15DDL4 | Texas Instruments | Check for Price | 64KX8 OTPROM, 150ns, PDSO32 | TMS27PC512-15DDE4 vs TMS27PC512-15DDL4 |
TMS27PC512-15DUL4 | Texas Instruments | Check for Price | 64KX8 OTPROM, 150ns, PDSO32 | TMS27PC512-15DDE4 vs TMS27PC512-15DUL4 |
AM27X512-150EC | AMD | Check for Price | OTP ROM, 64KX8, 150ns, CMOS, PDSO32, TSOP-32 | TMS27PC512-15DDE4 vs AM27X512-150EC |
AM27C512-150EC | AMD | Check for Price | OTP ROM, 64KX8, 150ns, CMOS, PDSO32, TSOP-32 | TMS27PC512-15DDE4 vs AM27C512-150EC |