There are no models available for this part yet.
Overview of TMS27PC32-25NL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-025NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-225NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-125NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
CAD Models for TMS27PC32-25NL by Texas Instruments
Part Data Attributes for TMS27PC32-25NL by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
250 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T24
|
Length
|
31.75 mm
|
Memory Density
|
32768 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Standby Current-Max
|
0.00025 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Alternate Parts for TMS27PC32-25NL
This table gives cross-reference parts and alternative options found for TMS27PC32-25NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC32-25NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C244-35PC | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | TMS27PC32-25NL vs CY7C244-35PC |
AM27S43PC | OTP ROM, 4KX8, 55ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | TMS27PC32-25NL vs AM27S43PC |
8200804JA | IC 4K X 8 OTPROM, 70 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | TMS27PC32-25NL vs 8200804JA |
TMS27PC32-2NL | 4KX8 OTPROM, 200ns, PDIP24 | Texas Instruments | TMS27PC32-25NL vs TMS27PC32-2NL |
CY7C244-45PI | OTP ROM, 4KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | TMS27PC32-25NL vs CY7C244-45PI |
CY7C244-55PC | OTP ROM, 4KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | TMS27PC32-25NL vs CY7C244-55PC |
MB7142EWZ | 4KX8 OTPROM, 65ns, CDIP24, CERDIP-24 | FUJITSU Limited | TMS27PC32-25NL vs MB7142EWZ |
R29771DM/883B | OTP ROM, 4KX8, 85ns, Bipolar, CDIP24, | Raytheon Semiconductor | TMS27PC32-25NL vs R29771DM/883B |
N82HS321BN | OTP ROM, 4KX8, 30ns, Bipolar, PDIP24 | Signetics | TMS27PC32-25NL vs N82HS321BN |
R29771SM | OTP ROM, 4KX8, 85ns, Bipolar, PDIP24, 0.300 INCH, SIDEBRAZED DIP-24 | Fairchild Semiconductor Corporation | TMS27PC32-25NL vs R29771SM |