Part Details for TMS27PC128-25NE4 by Texas Instruments
Overview of TMS27PC128-25NE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E9-25NE491.520000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4E2-25NE491.520000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4E3-25NE491.520000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Part Details for TMS27PC128-25NE4
TMS27PC128-25NE4 CAD Models
TMS27PC128-25NE4 Part Data Attributes
|
TMS27PC128-25NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC128-25NE4
Texas Instruments
16KX8 OTPROM, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27PC128-25NE4
This table gives cross-reference parts and alternative options found for TMS27PC128-25NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC128-25NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X128-255PI | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | TMS27PC128-25NE4 vs AM27X128-255PI |
TMS27PC128NE | 16KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | TMS27PC128-25NE4 vs TMS27PC128NE |
LH57128-25 | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sharp Corp | TMS27PC128-25NE4 vs LH57128-25 |
AM27X128-255PC | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | TMS27PC128-25NE4 vs AM27X128-255PC |
MBM27C128P-25P | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | TMS27PC128-25NE4 vs MBM27C128P-25P |
TMS27PC128NL4 | 16KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | TMS27PC128-25NE4 vs TMS27PC128NL4 |
27C128-25E/P | 16K X 8 OTPROM, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TMS27PC128-25NE4 vs 27C128-25E/P |
TMS27PC128NL | 16KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | TMS27PC128-25NE4 vs TMS27PC128NL |
NMC27C128BN250 | 16KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | TMS27PC128-25NE4 vs NMC27C128BN250 |
AM27C128-255PI | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | TMS27PC128-25NE4 vs AM27C128-255PI |