Part Details for TMS27PC128-1FML4 by Texas Instruments
Overview of TMS27PC128-1FML4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS27PC128-1FML4
TMS27PC128-1FML4 CAD Models
TMS27PC128-1FML4 Part Data Attributes:
|
TMS27PC128-1FML4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC128-1FML4
Texas Instruments
16KX8 OTPROM, 150ns, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC128-1FML4
This table gives cross-reference parts and alternative options found for TMS27PC128-1FML4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC128-1FML4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC128-1FME4 | 16KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | TMS27PC128-1FML4 vs TMS27PC128-1FME4 |
TMS27PC128-1FML | 16KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | TMS27PC128-1FML4 vs TMS27PC128-1FML |
AM27X128-150JC | OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC128-1FML4 vs AM27X128-150JC |
CY27C128-150JI | OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC128-1FML4 vs CY27C128-150JI |
CY27C128-150JIT | OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC128-1FML4 vs CY27C128-150JIT |
CY27C128-150JCR | OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC128-1FML4 vs CY27C128-150JCR |
27C128-15E/L | 16K X 8 OTPROM, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | TMS27PC128-1FML4 vs 27C128-15E/L |
AM27C128-155JC | OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC128-1FML4 vs AM27C128-155JC |
AM27X128-150JC | OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | TMS27PC128-1FML4 vs AM27X128-150JC |
CY27C128-150JIR | OTP ROM, 16KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC128-1FML4 vs CY27C128-150JIR |