Part Details for TMS27C256-25JL4 by Texas Instruments
Overview of TMS27C256-25JL4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for TMS27C256-25JL4
TMS27C256-25JL4 CAD Models
TMS27C256-25JL4 Part Data Attributes
|
TMS27C256-25JL4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C256-25JL4
Texas Instruments
32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C256-25JL4
This table gives cross-reference parts and alternative options found for TMS27C256-25JL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C256-25JL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C256-255DCB | UVPROM, 32KX8, 250ns, CMOS, CDIP28, DIP-28 | Spansion | TMS27C256-25JL4 vs AM27C256-255DCB |
AM27C256-250DI | UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-25JL4 vs AM27C256-250DI |
AM27C256-250DC | UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-25JL4 vs AM27C256-250DC |
TMS27C256JE | 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 | Texas Instruments | TMS27C256-25JL4 vs TMS27C256JE |
AM27C256-255DIB | UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-25JL4 vs AM27C256-255DIB |
FT27C256R-25DMB | UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Force Technologies Ltd | TMS27C256-25JL4 vs FT27C256R-25DMB |
FT27C256R-25DM | UVPROM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | TMS27C256-25JL4 vs FT27C256R-25DM |
AM27C256-255DE | UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C256-25JL4 vs AM27C256-255DE |
TMS27C256-25JL | 262 144-Bitprogrammable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | TMS27C256-25JL4 vs TMS27C256-25JL |
MBM27C256A-25WZ | UVPROM, 32KX8, 250ns, CMOS, CDIP28, CERDIP-28 | FUJITSU Semiconductor Limited | TMS27C256-25JL4 vs MBM27C256A-25WZ |