Part Details for TMS27C128-25JE4 by Texas Instruments
Overview of TMS27C128-25JE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for TMS27C128-25JE4
TMS27C128-25JE4 CAD Models
TMS27C128-25JE4 Part Data Attributes
|
TMS27C128-25JE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C128-25JE4
Texas Instruments
16KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C128-25JE4
This table gives cross-reference parts and alternative options found for TMS27C128-25JE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C128-25JE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C128BQ250 | IC 16K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | TMS27C128-25JE4 vs NMC27C128BQ250 |
LH57128J-25 | UVPROM, 16KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | Sharp Corp | TMS27C128-25JE4 vs LH57128J-25 |
TMS27C128-25JL | 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP 0 to 70 | Texas Instruments | TMS27C128-25JE4 vs TMS27C128-25JL |
AM27C128-255DEB | UVPROM, 16KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C128-25JE4 vs AM27C128-255DEB |
27C128-25/J | 16K X 8 UVPROM, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | TMS27C128-25JE4 vs 27C128-25/J |
AM27C128-255DC | UVPROM, 16KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C128-25JE4 vs AM27C128-255DC |
AM27C128-255DCB | UVPROM, 16KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C128-25JE4 vs AM27C128-255DCB |
5962-8766106XX | 16K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Microchip Technology Inc | TMS27C128-25JE4 vs 5962-8766106XX |
AM27C128-250DEB | UVPROM, 16KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C128-25JE4 vs AM27C128-250DEB |
AM27C128-250DE | UVPROM, 16KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | TMS27C128-25JE4 vs AM27C128-250DE |