Part Details for TMS27C040-150JL4 by Texas Instruments
Overview of TMS27C040-150JL4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TMS27C040-150JL4
TMS27C040-150JL4 CAD Models
TMS27C040-150JL4 Part Data Attributes:
|
TMS27C040-150JL4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C040-150JL4
Texas Instruments
512KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C040-150JL4
This table gives cross-reference parts and alternative options found for TMS27C040-150JL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C040-150JL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C040-150JL | 512KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Texas Instruments | TMS27C040-150JL4 vs TMS27C040-150JL |
FM27C040Q150 | UVPROM, 512KX8, 150ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | TMS27C040-150JL4 vs FM27C040Q150 |
5962-9175204MXC | 512KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Texas Instruments | TMS27C040-150JL4 vs 5962-9175204MXC |
M5M27C401K-15 | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | TMS27C040-150JL4 vs M5M27C401K-15 |
5962-9175204MXC | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | TMS27C040-150JL4 vs 5962-9175204MXC |
TMS27C040-15JL4 | 512KX8 UVPROM, 150ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | TMS27C040-150JL4 vs TMS27C040-15JL4 |
HN27C4001G-15 | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | TMS27C040-150JL4 vs HN27C4001G-15 |
TC574000AD-150 | IC 512K X 8 UVPROM, 150 ns, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | TMS27C040-150JL4 vs TC574000AD-150 |
5962-9175204MXX | UVPROM, 512KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | QP Semiconductor | TMS27C040-150JL4 vs 5962-9175204MXX |
5962-9175204MXA | UVPROM, 512KX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | TMS27C040-150JL4 vs 5962-9175204MXA |