Part Details for TMS27C040-10JL by Texas Instruments
Overview of TMS27C040-10JL by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMS27C040-10JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | EPROM, 512K x 8, 32 Pin, Ceramic, DIP | 3 |
|
$9.1080 / $12.4200 | Buy Now |
|
Quest Components | EPROM, 512K x 8, 32 Pin, Ceramic, DIP | 34 |
|
$7.6590 / $12.4200 | Buy Now |
|
Quest Components | EPROM, 512K x 8, 32 Pin, Ceramic, DIP | 29 |
|
$8.2800 / $12.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 82 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for TMS27C040-10JL
TMS27C040-10JL CAD Models
TMS27C040-10JL Part Data Attributes:
|
TMS27C040-10JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C040-10JL
Texas Instruments
4 194 304-Bit Programmable Read-Only Memory 32-CDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C040-10JL
This table gives cross-reference parts and alternative options found for TMS27C040-10JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C040-10JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX27C4000DC-10 | UVPROM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | Macronix International Co Ltd | TMS27C040-10JL vs MX27C4000DC-10 |
M27C4001-15F1 | 512KX8 UVPROM, 100ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C040-10JL vs M27C4001-15F1 |
M5M27401AK-10 | UVPROM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | TMS27C040-10JL vs M5M27401AK-10 |
AM27C040-100DC | UVPROM, 512KX8, 100ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | TMS27C040-10JL vs AM27C040-100DC |
M27C4001-10F1 | 512KX8 UVPROM, 100ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C040-10JL vs M27C4001-10F1 |
M27C4001-12F1 | 512KX8 UVPROM, 100ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | STMicroelectronics | TMS27C040-10JL vs M27C4001-12F1 |
NM27C040Q100 | UVPROM, 512KX8, 100ns, CMOS, CDIP32, WINDOWED, CERDIP-32 | Fairchild Semiconductor Corporation | TMS27C040-10JL vs NM27C040Q100 |