Part Details for TMS2150ADW by Texas Instruments
Overview of TMS2150ADW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TMS2150ADW
TMS2150ADW CAD Models
TMS2150ADW Part Data Attributes
|
TMS2150ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2150ADW
Texas Instruments
512X8 CACHE TAG SRAM, 35ns, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TMS2150ADW
This table gives cross-reference parts and alternative options found for TMS2150ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2150ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U630H04D1K25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | TMS2150ADW vs U630H04D1K25G1 |
STK20C04-WF35 | 512X8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | TMS2150ADW vs STK20C04-WF35 |
U630H04DK25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | TMS2150ADW vs U630H04DK25G1 |
U633H04BSC25 | 512X8 NON-VOLATILE SRAM, 25ns, PDSO24, 0.300 INCH, SOP-24 | Cypress Semiconductor | TMS2150ADW vs U633H04BSC25 |
U630H04BDC25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | TMS2150ADW vs U630H04BDC25G1 |
U630H04BDC25G1 | 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | TMS2150ADW vs U630H04BDC25G1 |
STK20C04-W45I | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | TMS2150ADW vs STK20C04-W45I |
U630H04DK45G1 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | TMS2150ADW vs U630H04DK45G1 |
STK20C04-WF25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Simtek Corporation | TMS2150ADW vs STK20C04-WF25 |
U633H04SK25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | Simtek Corporation | TMS2150ADW vs U633H04SK25G1 |