TMS-114-02-G-S
Description: Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TMS-114-02-G-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for TMS-114-02-G-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 77P0270
Newark Header, 1.27Mm, Though Hole Vertical, 14 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-114-02-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 190
  • 1 $3.3800
  • 50 $2.8500
  • 100 $2.3200
  • 500 $1.5400
  • 1,000 $1.1700
$1.1700 / $3.3800 Buy Now
DISTI # 3937-TMS-114-02-G-S-ND
DigiKey CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 125
In Stock
  • 1 $4.3800
  • 50 $3.5636
  • 100 $3.0364
  • 500 $2.6909
  • 1,000 $2.1273
$2.1273 / $4.3800 Buy Now
DISTI # TMS-114-02-G-S-ND
DigiKey CONN HEADER VERT 14POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.4100
  • 50 $1.9600
  • 100 $1.6700
  • 500 $1.4800
  • 1,000 $1.3875
$1.3875 / $2.4100 Buy Now
DISTI # TMS-114-02-G-S
Avnet Americas Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-114-02-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 190 Factory Stock
  • 1 $1.2765
$1.2765 Buy Now
DISTI # 200-TMS11402GS
Mouser Electronics Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant 53
  • 1 $2.4100
  • 50 $1.9600
  • 512 $1.4800
  • 1,024 $1.1700
  • 2,016 $1.0600
  • 5,024 $0.8500
  • 10,016 $0.6400
$0.6400 / $2.4100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 32 $2.1860
  • 128 $1.7660
  • 256 $1.6840
  • 512 $1.6340
  • 1,024 $1.2610
  • 2,528 $1.1380
  • 5,024 $0.9040
  • 7,520 $0.8910
$0.8910 / $2.1860 Buy Now
Powell Electronics .050 x .100 Micro Terminal Strip Min Qty: 1 125
  • 1 $2.4100
  • 50 $1.9600
  • 100 $1.6700
  • 500 $1.4800
  • 1,000 $1.1700
$1.1700 / $2.4100 Buy Now
DISTI # 000000000000157755
Sager Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 190
  • 1 $2.4100
  • 50 $1.9600
  • 100 $1.6700
  • 500 $1.4800
  • 1,000 $1.1700
  • 2,000 $1.0600
$1.0600 / $2.4100 Buy Now
DISTI # TMS-114-02-G-S
Avnet Abacus Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Thru-Hole Tube (Alt: TMS-114-02-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 32 $2.1860
  • 128 $1.7660
  • 256 $1.6840
  • 512 $1.6340
  • 1,024 $1.2610
  • 2,528 $1.1380
  • 5,024 $0.9040
  • 7,520 $0.8910
$0.8910 / $2.1860 Buy Now
DISTI # 5cd92b33cd7c1c4c38872033
Samtec Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 190
  • 1 $2.4050
  • 50 $1.9610
  • 100 $1.6650
  • 500 $1.4810
  • 1,000 $1.1660
  • 2,000 $1.0620
  • 5,000 $0.8520
  • 10,000 $0.6430
$0.6430 / $2.4050 Buy Now

CAD Models for TMS-114-02-G-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS-114-02-G-S by Samtec Inc

TMS-114-02-G-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.196 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
14
Want to compare parts?
  1. TMS-114-02-G-S
    Samtec Inc
    Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for TMS-114-02-G-S

This table gives cross-reference parts and alternative options found for TMS-114-02-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-114-02-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTMS-114-02-T-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs HTMS-114-02-T-S
HTMS-114-02-S-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-114-02-G-S vs HTMS-114-02-S-S
HTMS-114-02-F-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs HTMS-114-02-F-S
HTMS-114-02-H-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TMS-114-02-G-S vs HTMS-114-02-H-S
TMS-114-02-F-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs TMS-114-02-F-S
TMS-114-02-S-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-114-02-G-S vs TMS-114-02-S-S
TMS-114-02-SM-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TMS-114-02-G-S vs TMS-114-02-SM-S
Part Number Description Manufacturer Compare
HTMS-114-02-G-S-RA Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-114-02-G-S vs HTMS-114-02-G-S-RA
TMS-114-02-T-S-RA Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs TMS-114-02-T-S-RA
HTMS-114-02-T-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs HTMS-114-02-T-S
HTMS-114-02-S-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-114-02-G-S vs HTMS-114-02-S-S
TMS-114-02-G-S-RA Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-114-02-G-S vs TMS-114-02-G-S-RA
HTMS-114-02-F-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs HTMS-114-02-F-S
HTMS-114-02-H-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc TMS-114-02-G-S vs HTMS-114-02-H-S
TMS-114-02-S-S-RA Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-114-02-G-S vs TMS-114-02-S-S-RA
HTMS-114-02-T-S-RA Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs HTMS-114-02-T-S-RA
TMS-114-02-F-S Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-114-02-G-S vs TMS-114-02-F-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS-114-02-G-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS-114-02-G-S by Samtec Inc

  • Please alert me when TMS-114-02-G-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS-114-02-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS-114-02-G-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS-114-02-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS-114-02-G-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS-114-02-G-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: