Part Details for TMRAC50SJTDH9VL by Winchester Interconnect
Overview of TMRAC50SJTDH9VL by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for TMRAC50SJTDH9VL
TMRAC50SJTDH9VL CAD Models
TMRAC50SJTDH9VL Part Data Attributes
|
TMRAC50SJTDH9VL
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
TMRAC50SJTDH9VL
Winchester Interconnect
Rack and Panel Connector, 50 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYETHYLENE | |
Total Number of Contacts | 50 |