Part Details for TMR30.0341%B by SEI Stackpole Electronics Inc
Overview of TMR30.0341%B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMR30.0341%B
TMR30.0341%B CAD Models
TMR30.0341%B Part Data Attributes
|
TMR30.0341%B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMR30.0341%B
SEI Stackpole Electronics Inc
RESISTOR, CURRENT SENSE, 3W, 1%, 40ppm, 0.034ohm, THROUGH HOLE MOUNT, AXIAL LEADED-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NON-INDUCTIVE | |
JESD-609 Code | e3 | |
Manufacturer Series | TMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.034 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |