Part Details for TMR107B7105MA-T by TAIYO YUDEN
Overview of TMR107B7105MA-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR107B7105MA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1321
|
Newark | Cap,0603,x7R,25V,1Uf20%, Q200 |Taiyo Yuden TMR107B7105MA-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
587-TMR107B7105MA-TTR-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0266 | Buy Now |
DISTI #
TMR107B7105MA-T
|
Avnet Americas | Capacitor Ceramic 1uF 25V X7R 20% SMD 0603 Paper T/R - Tape and Reel (Alt: TMR107B7105MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0156 | Buy Now |
DISTI #
963-TMR107B7105MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAAST168SB7105MT RPLCMT PN 25V 1uF 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1300 | Order Now |
|
Onlinecomponents.com | CAP - MLCC - 0603/1608 - 25V - X7R - 1uF ±20% - Tape&Reel - Q200 RoHS: Compliant | 0 |
|
$0.0187 / $0.0237 | Buy Now |
Part Details for TMR107B7105MA-T
TMR107B7105MA-T CAD Models
TMR107B7105MA-T Part Data Attributes
|
TMR107B7105MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMR107B7105MA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TMR107B7105MA-T
This table gives cross-reference parts and alternative options found for TMR107B7105MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMR107B7105MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H0250105MXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | TMR107B7105MA-T vs 0603H0250105MXR |
C1608X7R1E105M080AE | CAP CER 1UF 25V X7R 0603 | TDK Corporation | TMR107B7105MA-T vs C1608X7R1E105M080AE |
0603Y0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | TMR107B7105MA-T vs 0603Y0250105MXT |
C1608X7R105MFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | TMR107B7105MA-T vs C1608X7R105MFCS |
0603J0250105MXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | TMR107B7105MA-T vs 0603J0250105MXT |
C0603C105M3RAC7411 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | TMR107B7105MA-T vs C0603C105M3RAC7411 |
0603B105M250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | TMR107B7105MA-T vs 0603B105M250CB |
0603B105M250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | TMR107B7105MA-T vs 0603B105M250SB |
0603X105M250SW-B | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Capax Technologies Inc | TMR107B7105MA-T vs 0603X105M250SW-B |
0603B105M250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | TMR107B7105MA-T vs 0603B105M250ST |