Datasheets
TMR0JBTTE106MR by: KOA Speer Electronics Inc

CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP

Part Details for TMR0JBTTE106MR by KOA Speer Electronics Inc

Overview of TMR0JBTTE106MR by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TMR0JBTTE106MR

TMR0JBTTE106MR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMR0JBTTE106MR Part Data Attributes

TMR0JBTTE106MR KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
TMR0JBTTE106MR KOA Speer Electronics Inc CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Manufacturer Series TMR
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1411
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Shape J BEND

Alternate Parts for TMR0JBTTE106MR

This table gives cross-reference parts and alternative options found for TMR0JBTTE106MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMR0JBTTE106MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T495B106M006ASE1K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation TMR0JBTTE106MR vs T495B106M006ASE1K0
T494T106M006AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation TMR0JBTTE106MR vs T494T106M006AS
T491T106M006AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation TMR0JBTTE106MR vs T491T106M006AG
T491B106M6R3AMAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation TMR0JBTTE106MR vs T491B106M6R3AMAUTO
T496B106M006ASE3K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation TMR0JBTTE106MR vs T496B106M006ASE3K5
T83B106M6R3ABZS CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague TMR0JBTTE106MR vs T83B106M6R3ABZS
T83B106M6R3DZSL CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague TMR0JBTTE106MR vs T83B106M6R3DZSL
TSEB-106-M006TW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT RCD Components Inc TMR0JBTTE106MR vs TSEB-106-M006TW
TMR0JBLTE106MR CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP KOA Speer Electronics Inc TMR0JBTTE106MR vs TMR0JBLTE106MR
T495B106M006ZTA3K5 CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP KEMET Corporation TMR0JBTTE106MR vs T495B106M006ZTA3K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMR0JBTTE106MR by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMR0JBTTE106MR by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TMR0JBTTE106MR would you like to use for your alert(s)?
  • Please alert me when TMR0JBTTE106MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMR0JBTTE106MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMR0JBTTE106MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMR0JBTTE106MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMR0JBTTE106MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMR0JBTTE106MR by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: