Microcontrollers and Processors
TMPZ84C20AP-8
Toshiba America Electronic Components
Description: IC 16 I/O, PIA-GENERAL PURPOSE, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Parallel IO Port

Overview of TMPZ84C20AP-8 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for TMPZ84C20AP-8 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ
Quest Components   4
  • 1 $18.9000
  • 2 $17.6400
  • 5 $16.8000
$16.8000 / $18.9000 Buy Now

CAD Models for TMPZ84C20AP-8 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMPZ84C20AP-8 by Toshiba America Electronic Components

TMPZ84C20AP-8
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
8 MHz
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
50.7 mm
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. TMPZ84C20AP-8
    Toshiba America Electronic Components
    IC 16 I/O, PIA-GENERAL PURPOSE, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Parallel IO Port
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMPZ84C20AP-8 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMPZ84C20AP-8 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMPZ84C20AP-8 would you like to use for your alert(s)?
  • Please alert me when TMPZ84C20AP-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMPZ84C20AP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMPZ84C20AP-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMPZ84C20AP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMPZ84C20AP-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMPZ84C20AP-8 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: