Part Details for TMPT2221ARLX by Allegro MicroSystems LLC
Overview of TMPT2221ARLX by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPT2221ARLX
TMPT2221ARLX CAD Models
TMPT2221ARLX Part Data Attributes
|
TMPT2221ARLX
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPT2221ARLX
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for TMPT2221ARLX
This table gives cross-reference parts and alternative options found for TMPT2221ARLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPT2221ARLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMPT5086RLT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TMPT2221ARLX vs TMPT5086RLT |
TMPT5086RLX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TMPT2221ARLX vs TMPT5086RLX |
TMPTA14RLK | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | TMPT2221ARLX vs TMPTA14RLK |
TMPT5088LK | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TMPT2221ARLX vs TMPT5088LK |
TMPT2907ARLT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TMPT2221ARLX vs TMPT2907ARLT |
TMPT2907ALO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TMPT2221ARLX vs TMPT2907ALO |
TMPT5088LO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TMPT2221ARLX vs TMPT5088LO |
TMPT5088LT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TMPT2221ARLX vs TMPT5088LT |
TMPT2907LT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TMPT2221ARLX vs TMPT2907LT |
TMPT2221ALT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TMPT2221ARLX vs TMPT2221ALT |