Part Details for TMPT2221AR by Allegro MicroSystems LLC
Overview of TMPT2221AR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TMPT2221AR
TMPT2221AR CAD Models
TMPT2221AR Part Data Attributes
|
TMPT2221AR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPT2221AR
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.15A I(C), NPN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transition Frequency-Nom (fT) | 250 MHz |