Part Details for TMPR3922AU by Toshiba America Electronic Components
Overview of TMPR3922AU by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPR3922AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 29 |
|
$10.8000 / $16.0000 | Buy Now |
Part Details for TMPR3922AU
TMPR3922AU CAD Models
TMPR3922AU Part Data Attributes
|
TMPR3922AU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMPR3922AU
Toshiba America Electronic Components
IC 32-BIT, 129 MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, LQFP-208, Microprocessor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 0.50 MM PITCH, PLASTIC, LQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
Address Bus Width | 13 | |
Bit Size | 32 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 32 | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 129 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TMPR3922AU
This table gives cross-reference parts and alternative options found for TMPR3922AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPR3922AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R4650-267DPG | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | TMPR3922AU vs IDT79R4650-267DPG |
IDT79R4600-150MD | RISC Microprocessor, 64-Bit, 150MHz, CMOS, PQFP208, MQUAD-208 | Integrated Device Technology Inc | TMPR3922AU vs IDT79R4600-150MD |
MCF53012CQT240 | MICROPROCESSOR | NXP Semiconductors | TMPR3922AU vs MCF53012CQT240 |
NR4700LMQ-133 | RISC Microprocessor, 64-Bit, 133MHz, MOS, MQFP208 | NKK Switches | TMPR3922AU vs NR4700LMQ-133 |
79RC32V332150DHGI | RISC Microprocessor, 32-Bit, 150MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | TMPR3922AU vs 79RC32V332150DHGI |
IDT79RV36100-20PF | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP208, CAVITY DOWN, MQUAD-208 | Integrated Device Technology Inc | TMPR3922AU vs IDT79RV36100-20PF |
79R4650100DP | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | TMPR3922AU vs 79R4650100DP |
ACT-5271PC-150F17C | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | TMPR3922AU vs ACT-5271PC-150F17C |
ACT-5261PC-250F24C | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | TMPR3922AU vs ACT-5261PC-250F24C |
79RC32T332133DH | RISC Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | TMPR3922AU vs 79RC32T332133DH |