Microcontrollers and Processors
TMPM364F10FG
Toshiba America Electronic Components
Description: IC 32-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144, Microcontroller

Overview of TMPM364F10FG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for TMPM364F10FG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMPM364F10FG by Toshiba America Electronic Components

TMPM364F10FG
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
QFP
Package Description
FQFP, QFP144,.87SQ,20
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
Toshiba
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M3
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G144
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
10
Number of I/O Lines
118
Number of Serial I/Os
17
Number of Terminals
144
Number of Timers
16
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.85 mm
Speed
64 MHz
Supply Current-Max
95 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TMPM364F10FG
    Toshiba America Electronic Components
    IC 32-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMPM364F10FG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMPM364F10FG by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMPM364F10FG would you like to use for your alert(s)?
  • Please alert me when TMPM364F10FG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMPM364F10FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMPM364F10FG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMPM364F10FG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMPM364F10FG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMPM364F10FG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: