Part Details for TMPFJ175LK by Allegro MicroSystems LLC
Overview of TMPFJ175LK by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPFJ175LK
TMPFJ175LK CAD Models
TMPFJ175LK Part Data Attributes
|
TMPFJ175LK
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPFJ175LK
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 125 Ω | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for TMPFJ175LK
This table gives cross-reference parts and alternative options found for TMPFJ175LK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPFJ175LK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1087 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TMPFJ175LK vs P1087 |
2N2844 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Solitron Devices Inc | TMPFJ175LK vs 2N2844 |
MMBF175LT1 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, TO-236AB, SOT-23, 3 PIN | onsemi | TMPFJ175LK vs MMBF175LT1 |
PMBFJ177TRL13 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | TMPFJ175LK vs PMBFJ177TRL13 |
PN4360 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | TMPFJ175LK vs PN4360 |
2N3993 | 25V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72 | Texas Instruments | TMPFJ175LK vs 2N3993 |
933908920215 | 30V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | TMPFJ175LK vs 933908920215 |
SST270 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | TMPFJ175LK vs SST270 |
PN4360LEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | TMPFJ175LK vs PN4360LEADFREE |
CMPF5461TR13LEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, | Central Semiconductor Corp | TMPFJ175LK vs CMPF5461TR13LEADFREE |