There are no models available for this part yet.
Overview of TMPFJ112LT by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMPFJ112LT by Allegro MicroSystems LLC
Part Data Attributes for TMPFJ112LT by Allegro MicroSystems LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain-source On Resistance-Max
|
50 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
5 pF
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for TMPFJ112LT
This table gives cross-reference parts and alternative options found for TMPFJ112LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPFJ112LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ112 | N-CHANNEL, Si, SMALL SIGNAL, JFET | Rochester Electronics LLC | TMPFJ112LT vs MMBFJ112 |
2N5653 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, | Solitron Devices Inc | TMPFJ112LT vs 2N5653 |
TIS74 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TMPFJ112LT vs TIS74 |
MMBFJ112 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | TMPFJ112LT vs MMBFJ112 |
MMBFJ112_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Fairchild Semiconductor Corporation | TMPFJ112LT vs MMBFJ112_NL |
TIS74 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | TMPFJ112LT vs TIS74 |
TIS74 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, 0.018 X 0.023 INCH, DIE-2 | Solitron Devices Inc | TMPFJ112LT vs TIS74 |
MMBFJ112L99Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | TMPFJ112LT vs MMBFJ112L99Z |
TMPFJ112LX | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB | Allegro MicroSystems LLC | TMPFJ112LT vs TMPFJ112LX |
TMPFJ112ALK | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB | Allegro MicroSystems LLC | TMPFJ112LT vs TMPFJ112ALK |