Microcontrollers and Processors
TMP88PH47F
Toshiba America Electronic Components
Description: IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller

Overview of TMP88PH47F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMP88PH47F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP88PH47F by Toshiba America Electronic Components

TMP88PH47F
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
QFP
Package Description
14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44
Pin Count
44
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
Length
14 mm
Number of I/O Lines
34
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Seated Height-Max
3.05 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMP88PH47F
    Toshiba America Electronic Components
    IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP88PH47F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP88PH47F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP88PH47F would you like to use for your alert(s)?
  • Please alert me when TMP88PH47F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP88PH47F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP88PH47F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP88PH47F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP88PH47F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP88PH47F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: