There are no models available for this part yet.
Overview of TMP87PM48UG by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for TMP87PM48UG by Toshiba America Electronic Components
Part Data Attributes for TMP87PM48UG by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
8 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of I/O Lines
|
56
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
1.6 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for TMP87PM48UG
This table gives cross-reference parts and alternative options found for TMP87PM48UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87PM48UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP87PM48U | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64, Microcontroller | Toshiba America Electronic Components | TMP87PM48UG vs TMP87PM48U |