Part Details for TMP87CK38N by Toshiba America Electronic Components
Overview of TMP87CK38N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP87CK38N
TMP87CK38N CAD Models
TMP87CK38N Part Data Attributes
|
TMP87CK38N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP87CK38N
Toshiba America Electronic Components
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | TLCS-870 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 38 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 24576 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.5 mm | |
Speed | 8 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TMP87CK38N
This table gives cross-reference parts and alternative options found for TMP87CK38N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP87CK38N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP87CP38N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller | TMP87CK38N vs TMP87CP38N |
TMP87CH38F | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller | TMP87CK38N vs TMP87CH38F |
TMP87CP38F | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller | TMP87CK38N vs TMP87CP38F |
TMP87CM38N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller | TMP87CK38N vs TMP87CM38N |
TMP87CM38F | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller | TMP87CK38N vs TMP87CM38F |
TMP87CS38N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller | TMP87CK38N vs TMP87CS38N |
TMP87PS38F | Toshiba America Electronic Components | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-44, Microcontroller | TMP87CK38N vs TMP87PS38F |
TMP87PS38N | Toshiba America Electronic Components | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42, Microcontroller | TMP87CK38N vs TMP87PS38N |