There are no models available for this part yet.
Overview of TMP86C407N by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for TMP86C407N by Toshiba America Electronic Components
Part Data Attributes for TMP86C407N by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, SDIP28,.4
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
TLCS-870/C
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
25.6 mm
|
Number of I/O Lines
|
22
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
SDIP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
4096
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
4.1 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.778 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for TMP86C407N
This table gives cross-reference parts and alternative options found for TMP86C407N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP86C407N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP86C407MG | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-28, Microcontroller | Toshiba America Electronic Components | TMP86C407N vs TMP86C407MG |
TMP86P807N | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, PLASTIC, SDIP-28, Microcontroller | Toshiba America Electronic Components | TMP86C407N vs TMP86P807N |
TMP86P807NG | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, 0.400 INCH, 1.78 MM PITCH, LEAD FREE, PLASTIC, SDIP-28, Microcontroller | Toshiba America Electronic Components | TMP86C407N vs TMP86P807NG |
TMP86P807M | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Microcontroller | Toshiba America Electronic Components | TMP86C407N vs TMP86P807M |
TMP86P807MG | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-28, Microcontroller | Toshiba America Electronic Components | TMP86C407N vs TMP86P807MG |
TMP86C807M | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28, Microcontroller | Toshiba America Electronic Components | TMP86C407N vs TMP86C807M |