-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensored single-phase BLDC gate driver for 12-V, 24-V or 48-V applications 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP814PWR-ND
|
DigiKey | IC MOTOR DRIVER 6V-16V 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
128000 In Stock |
|
$1.0900 | Buy Now |
DISTI #
296-TMP814PWRCT-ND
|
DigiKey | IC MOTOR DRIVER 6V-16V 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.0204 / $2.0500 | Buy Now |
DISTI #
595-TMP814PWR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Fan Motor Pre-Driver RoHS: Compliant | 0 |
|
$0.9450 | Order Now |
DISTI #
86036851
|
Verical | 1-Phase Full Wave Fan Motor Driver 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1201 | Americas - 128000 |
|
$1.1156 / $1.2338 | Buy Now |
DISTI #
86047067
|
Verical | 1-Phase Full Wave Fan Motor Driver 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 304 Package Multiple: 1 | Americas - 4000 |
|
$1.1156 / $1.2338 | Buy Now |
DISTI #
86047298
|
Verical | 1-Phase Full Wave Fan Motor Driver 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1101 | Americas - 4000 |
|
$1.1156 / $1.2338 | Buy Now |
|
Rochester Electronics | TMP814 Sensored single phase brushless-DC gate driver for 12V/24V/48V applications RoHS: Compliant Status: Active Min Qty: 1 | 128000 |
|
$0.8925 / $1.0500 | Buy Now |
DISTI #
TMP814PWR
|
TME | IC: driver, motor controller, TSSOP20, Ch: 2, 6÷16VDC Min Qty: 1 | 0 |
|
$1.3300 / $2.0200 | RFQ |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER 6V-16V 20TSSOP | 250 |
|
$0.5911 / $0.6242 | Buy Now |
|
LCSC | TSSOP-20 Brushless DC (BLDC) Motor Driver ROHS | 250 |
|
$0.5542 / $0.5852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP814PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP814PWR
Texas Instruments
Sensored single-phase BLDC gate driver for 12-V, 24-V or 48-V applications 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TMP814PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP814PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP815PWR | Texas Instruments | $0.4494 | 18-V max sensored single-phase BLDC gate driver 16-TSSOP -40 to 85 | TMP814PWR vs TMP815PWR |
TMP816PWR | Texas Instruments | $0.4051 | 18-V max sensored single-phase BLDC gate driver with adjustable current limit threshold 20-TSSOP -40 to 85 | TMP814PWR vs TMP816PWR |