TMP8049AP
Toshiba America Electronic Components
Description: IC,MICROCONTROLLER,8-BIT,8048 CPU,MOS,DIP,40PIN,PLASTIC

Overview of TMP8049AP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for TMP8049AP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP8049AP by Toshiba America Electronic Components

TMP8049AP
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
8048
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
51.3 mm
Number of I/O Lines
27
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
2048
ROM Programmability
MROM
Speed
11 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TMP8049AP
    Toshiba America Electronic Components
    IC,MICROCONTROLLER,8-BIT,8048 CPU,MOS,DIP,40PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP8049AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP8049AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP8049AP would you like to use for your alert(s)?
  • Please alert me when TMP8049AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP8049AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP8049AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP8049AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP8049AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP8049AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: