Sensors/Transducers
TMP75BIDGKT
Texas Instruments
Description: 1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-VSSOP -55 to 125

Overview of TMP75BIDGKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMP75BIDGKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH8009
Newark Temp Sensor, +/- 1 Deg C, Vssop-8, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Vssop, No. Of Pins:8Pins, Supply Voltage Min:1.4V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP75BIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.0700
  • 10 $1.8700
  • 25 $1.7800
  • 50 $1.7000
  • 100 $1.6300
$1.6300 / $2.0700 Buy Now
DISTI # 296-46224-1-ND
DigiKey SENSOR DIGITAL -55C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1214
In Stock
  • 1 $1.7100
  • 5 $1.4440
  • 10 $1.3420
  • 25 $1.2176
  • 50 $1.1312
  • 100 $1.0512
  • 250 $1.0080
  • 500 $0.9324
  • 750 $0.8820
$0.8820 / $1.7100 Buy Now
Win Source Electronics SENSOR TEMPERATURE SMBUS 8VSSOP 109800
  • 55 $0.9610
  • 130 $0.7890
  • 200 $0.7640
  • 275 $0.7400
  • 350 $0.7150
  • 470 $0.6410
$0.6410 / $0.9610 Buy Now

CAD Models for TMP75BIDGKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP75BIDGKT by Texas Instruments

TMP75BIDGKT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, PLASTIC, VSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2 Cel
Body Breadth
3 mm
Body Height
1.1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.089 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.4 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Termination Type
SOLDER
Want to compare parts?
  1. TMP75BIDGKT
    Texas Instruments
    1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-VSSOP -55 to 125
    VS

Alternate Parts for TMP75BIDGKT

This table gives cross-reference parts and alternative options found for TMP75BIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75BIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP75BIDGKR 1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-VSSOP -55 to 125 Texas Instruments TMP75BIDGKT vs TMP75BIDGKR
Part Number Description Manufacturer Compare
TMP75CIDGKR 1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-VSSOP -55 to 125 Texas Instruments TMP75BIDGKT vs TMP75CIDGKR
TMP75CIDGKT 1.4V-Capable Temperature Sensor with I2C/SMBus Interface with One-Shot Mode in LM75 Pinout 8-VSSOP -55 to 125 Texas Instruments TMP75BIDGKT vs TMP75CIDGKT
TMP75BIDGKR 1.4V-Capable Temperature Sensor with I2C/SMBus Interface in LM75 Form Factor & Pinout 8-VSSOP -55 to 125 Texas Instruments TMP75BIDGKT vs TMP75BIDGKR

Related Parts for TMP75BIDGKT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP75BIDGKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP75BIDGKT by Texas Instruments

  • Please alert me when TMP75BIDGKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP75BIDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP75BIDGKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP75BIDGKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP75BIDGKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP75BIDGKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: