Sensors/Transducers
TMP75AIDGKRG4
Texas Instruments
Description: 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125

Overview of TMP75AIDGKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TMP75AIDGKRG4 Texas Instruments Temperature Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125

Price & Stock for TMP75AIDGKRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   644
RFQ
Win Source Electronics SENSOR TEMPERATURE SMBUS 8VSSOP 108000
  • 210 $0.2410
  • 510 $0.1980
  • 790 $0.1910
  • 1,085 $0.1850
  • 1,400 $0.1790
  • 1,865 $0.1610
$0.1610 / $0.2410 Buy Now

CAD Models for TMP75AIDGKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP75AIDGKRG4 by Texas Instruments

TMP75AIDGKRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP8,.19
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1 Cel
Additional Feature
HYSTERESIS 500 MV
Body Breadth
3 mm
Body Height
1.1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.085 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. TMP75AIDGKRG4
    Texas Instruments
    1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
    VS

Alternate Parts for TMP75AIDGKRG4

This table gives cross-reference parts and alternative options found for TMP75AIDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75AIDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP75AQDGKRQ1 Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AQDGKRQ1
TMP75AIDGKR 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AIDGKR
TMP75AIDGKT 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AIDGKT
Part Number Description Manufacturer Compare
TMP75AQDGKRQ1 Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AQDGKRQ1
TMP75AIDR 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AIDR
TMP75AID 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AID
TMP75AIDRG4 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AIDRG4
TMP75AIDGKR 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AIDGKR
TMP75AIDGKT 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 Texas Instruments TMP75AIDGKRG4 vs TMP75AIDGKT

Related Parts for TMP75AIDGKRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP75AIDGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP75AIDGKRG4 by Texas Instruments

  • Please alert me when TMP75AIDGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP75AIDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP75AIDGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP75AIDGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP75AIDGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP75AIDGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: