Part Details for TMP68881YC-12 by Toshiba America Electronic Components
Overview of TMP68881YC-12 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for TMP68881YC-12
TMP68881YC-12 CAD Models
TMP68881YC-12 Part Data Attributes:
|
TMP68881YC-12
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68881YC-12
Toshiba America Electronic Components
IC MATH COPROCESSOR, CPGA68, PGA-68, Math Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TMP68881YC-12
This table gives cross-reference parts and alternative options found for TMP68881YC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68881YC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MF8B/Y16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | TMP68881YC-12 vs TS68882MF8B/Y16 |
5962-8953402MXA | Math Coprocessor, 32-Bit, CMOS, | Defense Logistics Agency | TMP68881YC-12 vs 5962-8953402MXA |
TS68882DESC03YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | TMP68881YC-12 vs TS68882DESC03YA |
5962-8946305YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | TMP68881YC-12 vs 5962-8946305YA |
SPAK68882FN25A | Math Coprocessor, 32-Bit, HCMOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | TMP68881YC-12 vs SPAK68882FN25A |
80387DXRPQE | Math Coprocessor, CMOS, | Data Device Corporation | TMP68881YC-12 vs 80387DXRPQE |
TS68882MF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | TMP68881YC-12 vs TS68882MF25 |
5962-8953401MYX | Math Coprocessor, 32-Bit, CMOS, CQFP68, 0.970 X 0.970 INCH, 0.115 INCH HEIGHT, CERAMIC, QFP-68 | Intel Corporation | TMP68881YC-12 vs 5962-8953401MYX |
MC68881RC16 | Math Coprocessor, 32-Bit, CMOS, CPGA68, PGA-68 | Motorola Semiconductor Products | TMP68881YC-12 vs MC68881RC16 |
TS68882MF8B/Y20 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | TMP68881YC-12 vs TS68882MF8B/Y20 |