Part Details for TMP60136 by Powersolve Electronics Ltd
Overview of TMP60136 by Powersolve Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for TMP60136
TMP60136 CAD Models
TMP60136 Part Data Attributes
|
TMP60136
Powersolve Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TMP60136
Powersolve Electronics Ltd
Converter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERSOLVE ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 36 V | |
Total Power Output-Max | 60 W |