Microcontrollers and Processors
TMP47P453VF
Toshiba America Electronic Components
Description: IC 4-BIT, OTPROM, 0.96 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, PLASTIC, QFP-44, Microcontroller

Overview of TMP47P453VF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMP47P453VF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMP47P453VF by Toshiba America Electronic Components

TMP47P453VF
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
QFP
Package Description
QFP, QFP44,.7SQ,32
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
BUILT IN DTMF GENERATOR
Address Bus Width
Bit Size
4
Boundary Scan
NO
CPU Family
TLCS-47
Clock Frequency-Max
0.96 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
Length
14 mm
Number of I/O Lines
35
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
60 °C
Operating Temperature-Min
-30 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.7SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
384
ROM (words)
4096
ROM Programmability
OTPROM
Seated Height-Max
3.05 mm
Speed
0.96 MHz
Supply Current-Max
1.2 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. TMP47P453VF
    Toshiba America Electronic Components
    IC 4-BIT, OTPROM, 0.96 MHz, MICROCONTROLLER, PQFP44, 14 X 14 MM, PLASTIC, QFP-44, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP47P453VF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP47P453VF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TMP47P453VF would you like to use for your alert(s)?
  • Please alert me when TMP47P453VF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP47P453VF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP47P453VF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP47P453VF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP47P453VF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP47P453VF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: