-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47859-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9556 In Stock |
|
$0.7028 / $1.4900 | Buy Now |
DISTI #
595-TMP411ADR
|
Mouser Electronics | Board Mount Temperature Sensors +/-1degC Remote and Local Temp SENSOR RoHS: Compliant | 3414 |
|
$0.5960 / $1.5300 | Buy Now |
DISTI #
TMP411ADR
|
TME | IC: temperature sensor, local,remote, -40÷125°C, SOIC8, SMD, 12bit Min Qty: 1 | 0 |
|
$0.9100 / $1.5500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3492 |
|
RFQ | |
|
LCSC | SOIC-8 Temperature Sensors ROHS | 17 |
|
$0.6962 / $1.2532 | Buy Now |
|
Win Source Electronics | SENSOR TEMP I2C/SMBUS 8SOIC | 1400 |
|
$1.6245 / $2.0982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP411ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP411ADR
Texas Instruments
Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.03 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP411ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP411ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP411BDR | Texas Instruments | $0.6468 | Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125 | TMP411ADR vs TMP411BDR |
TMP411ADG4 | Texas Instruments | $0.7380 | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-SOIC -40 to 125 | TMP411ADR vs TMP411ADG4 |
TMP411AD | Texas Instruments | $0.7753 | Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125 | TMP411ADR vs TMP411AD |
TMP411BD | Texas Instruments | $0.7753 | Remote and local temperature sensor with N-factor and series resistance correction 8-SOIC -40 to 125 | TMP411ADR vs TMP411BD |
TMP411ADGKRG4 | Texas Instruments | Check for Price | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in MSOP-8 8-VSSOP -40 to 125 | TMP411ADR vs TMP411ADGKRG4 |
TMP411ADGKT | Texas Instruments | $0.7428 | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | TMP411ADR vs TMP411ADGKT |
TMP411CDGKRG4 | Texas Instruments | Check for Price | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-VSSOP -40 to 125 | TMP411ADR vs TMP411CDGKRG4 |
TMP411BDGKT | Texas Instruments | $0.7786 | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | TMP411ADR vs TMP411BDGKT |
TMP411BDGKR | Texas Instruments | $0.7253 | Remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125 | TMP411ADR vs TMP411BDGKR |
TMP411BDG4 | Texas Instruments | Check for Price | +/-1degC Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 8-SOIC -40 to 125 | TMP411ADR vs TMP411BDG4 |