TMP37GS
Description: Low Voltage Temperature Sensor Vo=500 Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube

Overview of TMP37GS by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMP37GS by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TMP37 - Low Voltage Temperature Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 15492
  • 1 $0.7850
  • 25 $0.7693
  • 100 $0.7379
  • 500 $0.7065
  • 1,000 $0.6673
$0.6673 / $0.7850 Buy Now

CAD Models for TMP37GS by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP37GS by Analog Devices Inc

TMP37GS
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP8,.25
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
4 Cel
Body Breadth
3.9 mm
Body Height
1.55 mm
Body Length or Diameter
4.9 mm
Housing
PLASTIC
JESD-609 Code
e0
Linearity (Cel)
0.5 Cel
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Current-Max
0.05 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
2 V
Output Voltage-Min
0.1 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Coefficient
POSITIVE ppm/°C
Terminal Finish
Tin/Lead (Sn85Pb15)
Termination Type
SOLDER
Want to compare parts?
  1. TMP37GS
    Analog Devices Inc
    Low Voltage Temperature Sensor Vo=500 Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube
    VS

Alternate Parts for TMP37GS

This table gives cross-reference parts and alternative options found for TMP37GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP37GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP37GS-REEL Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012-AA, SOIC-8 Analog Devices Inc TMP37GS vs TMP37GS-REEL
TMP37GSZ-REEL Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 Analog Devices Inc TMP37GS vs TMP37GSZ-REEL
TMP37GSZ Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 Analog Devices Inc TMP37GS vs TMP37GSZ
Part Number Description Manufacturer Compare
TMP37GSZ-REEL Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 Analog Devices Inc TMP37GS vs TMP37GSZ-REEL
TMP37GSZ Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MS-012AA, SOIC-8 Analog Devices Inc TMP37GS vs TMP37GSZ
TMP37GS-REEL Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-2V, 4Cel, RECTANGULAR, SURFACE MOUNT, MS-012-AA, SOIC-8 Analog Devices Inc TMP37GS vs TMP37GS-REEL

Related Parts for TMP37GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP37GS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP37GS by Analog Devices Inc

  • Please alert me when TMP37GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP37GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP37GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP37GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP37GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP37GS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: