Part Details for TMP320C40LKGD40B by Texas Instruments
Overview of TMP320C40LKGD40B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP320C40LKGD40B
TMP320C40LKGD40B CAD Models
TMP320C40LKGD40B Part Data Attributes:
|
TMP320C40LKGD40B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP320C40LKGD40B
Texas Instruments
32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 325 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 31 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | X-XUUC-N325 | |
Low Power Mode | NO | |
Number of Terminals | 325 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMP320C40LKGD40B
This table gives cross-reference parts and alternative options found for TMP320C40LKGD40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP320C40LKGD40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP320C40KGDL40C | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMP320C40LKGD40B vs TMP320C40KGDL40C |
TMP320C40KGDL40CT | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMP320C40LKGD40B vs TMP320C40KGDL40CT |