-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP303ADRLT-ND
|
DigiKey | THERMOSTAT PROG ACT HI SOT563-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34816 In Stock |
|
$0.7000 | Buy Now |
DISTI #
296-25120-1-ND
|
DigiKey | THERMOSTAT PROG ACT HI SOT563-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
740 In Stock |
|
$0.8575 / $1.6600 | Buy Now |
|
Rochester Electronics | TMP303 - Low-Supply Temperature Range Monitor In Micropackage, SOT-563, 6 PIN RoHS: Compliant Status: Obsolete Min Qty: 1 | 12250 |
|
$0.6026 / $0.7089 | Buy Now |
|
Win Source Electronics | Easy-to-Use, Low-Power, 1°C, Low-Supply TEMPERATURE RANGE MONITOR in MicroPackage | IC TEMP RANGE MON 1.4V SOT-563 | 128100 |
|
$0.7432 / $1.1147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP303ADRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP303ADRLT
Texas Instruments
Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TMP303ADRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP303ADRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP303CDRLT | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303CDRLT |
TMP303DDRLR | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303DDRLR |
TMP303ADRLR | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303ADRLR |
TMP303FDRLR | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303FDRLR |
TMP303DDRLT | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303DDRLT |
TMP303BDRLR | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303BDRLR |
TMP303EDRLR | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303EDRLR |
TMP303CDRLR | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303CDRLR |
TMP303GDRLR | Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125 | Texas Instruments | TMP303ADRLT vs TMP303GDRLR |