-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP302AQDRLRQ1 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP302AQDRLRQ1-ND
|
DigiKey | THERMOSTAT ACT LOW OPEN DRN 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
151740 In Stock |
|
$0.2100 | Buy Now |
DISTI #
296-40677-1-ND
|
DigiKey | THERMOSTAT ACT LOW OPEN DRN 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2459 / $0.5300 | Buy Now |
DISTI #
595-TMP302AQDRLRQ1
|
Mouser Electronics | Thermostats Automotive GradeTemp Switch RoHS: Compliant | 3439 |
|
$0.2100 / $0.6100 | Buy Now |
DISTI #
86291429
|
Verical | Temp Sensor Digital Automotive AEC-Q100 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1778 Package Multiple: 1 Date Code: 1501 | Americas - 92000 |
|
$0.2110 | Buy Now |
DISTI #
86289771
|
Verical | Temp Sensor Digital Automotive AEC-Q100 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1778 Package Multiple: 1 Date Code: 1701 | Americas - 39740 |
|
$0.2110 | Buy Now |
DISTI #
86291179
|
Verical | Temp Sensor Digital Automotive AEC-Q100 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 1778 Package Multiple: 1 Date Code: 1401 | Americas - 20000 |
|
$0.2110 | Buy Now |
|
Rochester Electronics | TMP302 - Automotive Grade, Low-Power, Easy-To-Use, Temperature Switch, SOT-6 RoHS: Compliant Status: Active Min Qty: 1 | 151740 |
|
$0.1688 / $0.1986 | Buy Now |
|
Ameya Holding Limited | IC TEMP SWITCH 1.4V LP 6SOT | 102805 |
|
RFQ | |
|
LCSC | SOT-563 Thermostat Switches ROHS | 746 |
|
$0.2175 / $0.4211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP302AQDRLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP302AQDRLRQ1
Texas Instruments
Automotive, Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TMP302AQDRLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP302AQDRLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMP302ADRLT | Texas Instruments | $0.2854 | Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125 | TMP302AQDRLRQ1 vs TMP302ADRLT |
TMP302ADRLR | Texas Instruments | $0.1554 | Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125 | TMP302AQDRLRQ1 vs TMP302ADRLR |