Sensors/Transducers
TMP236A2DCKT
Texas Instruments
Description: ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125

Overview of TMP236A2DCKT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMP236A2DCKT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TMP236A2DCKTCT-ND
DigiKey SENSOR TEMPERATURE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1753
In Stock
  • 1 $1.2000
  • 5 $1.0160
  • 10 $0.9430
  • 25 $0.8556
  • 50 $0.7950
  • 100 $0.7387
  • 250 $0.6704
  • 500 $0.6230
  • 750 $0.5969
  • 1,250 $0.5655
  • 1,750 $0.5457
  • 2,500 $0.5256
$0.5256 / $1.2000 Buy Now
DISTI # C1S746204583874
Chip1Stop AC to DC Converter Modules RoHS: Compliant 2
  • 5 $0.4200
$0.4200 Buy Now

CAD Models for TMP236A2DCKT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP236A2DCKT by Texas Instruments

TMP236A2DCKT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-05-18
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
1 Cel
Additional Feature
SHORT CIRCUIT PROTECTION
Body Breadth
1.25 mm
Body Height
0.9 mm
Body Length or Diameter
2 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Current-Max
0.012 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.1 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient
POSITIVE ppm/°C
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type
SOLDER
Want to compare parts?
  1. TMP236A2DCKT
    Texas Instruments
    ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 5-SC70 -10 to 125
    VS

Alternate Parts for TMP236A2DCKT

This table gives cross-reference parts and alternative options found for TMP236A2DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP236A2DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP236A2DBZT ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125 Texas Instruments TMP236A2DCKT vs TMP236A2DBZT
TMP236A2DBZR ±2.0°C analog output temperature sensor, with 19.5mV/°C gain 3-SOT-23 -10 to 125 Texas Instruments TMP236A2DCKT vs TMP236A2DBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP236A2DCKT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP236A2DCKT by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP236A2DCKT would you like to use for your alert(s)?
  • Please alert me when TMP236A2DCKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP236A2DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP236A2DCKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP236A2DCKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP236A2DCKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP236A2DCKT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: