-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Out Temperature Sensor 6-SOT-5X3 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP20AIDRLT-ND
|
DigiKey | SENSOR ANALOG -55C-130C 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2540 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-25570-1-ND
|
DigiKey | SENSOR ANALOG -55C-130C 6SOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2519 In Stock |
|
$0.7066 / $1.7100 | Buy Now |
|
Rochester Electronics | TMP20 Analog Out Temperature Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 2540 |
|
$0.5256 / $0.6183 | Buy Now |
DISTI #
C1S746201215325
|
Chip1Stop | Temp Sensor Analog(Voltage) 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1 |
|
$0.4390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP20AIDRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP20AIDRLT
Texas Instruments
Analog Out Temperature Sensor 6-SOT-5X3 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-563, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 1.6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.004 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 10 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP20AIDRLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP20AIDRLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP20AIDRLR | Analog Out Temperature Sensor 6-SOT-5X3 -55 to 125 | Texas Instruments | TMP20AIDRLT vs TMP20AIDRLR |