Part Details for TMP20006CS by Bourns Inc
Overview of TMP20006CS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP20006CS
TMP20006CS CAD Models
TMP20006CS Part Data Attributes
|
TMP20006CS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TMP20006CS
Bourns Inc
Pulse Transformer, GATE DRIVE Application(s), 1CT:2.1CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIMENSION INCLUDING TERMINALS | |
Application | GATE DRIVE | |
ET Product-Min | 22 V-us | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 59 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.1CT | |
Width | 6.99 mm |