Part Details for TMP20005CS by Bourns Inc
Overview of TMP20005CS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMP20005CS
TMP20005CS CAD Models
TMP20005CS Part Data Attributes
|
TMP20005CS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TMP20005CS
Bourns Inc
Pulse Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GATE DRIVE | |
ET Product-Min | 27 V-us | |
Height | 5.33 mm | |
Isolation Voltage | 1500 V | |
Length | 9.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 6.99 mm |