There are no models available for this part yet.
Overview of TMP17GSZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for TMP17GSZ-REEL by Analog Devices Inc
Part Data Attributes for TMP17GSZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MS-012AA, SOIC-8
|
Reach Compliance Code
|
compliant
|
Accuracy-Max (Cel)
|
3.5 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.55 mm
|
Body Length or Diameter
|
4.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Linearity (Cel)
|
0.5 Cel
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
4 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for TMP17GSZ-REEL
This table gives cross-reference parts and alternative options found for TMP17GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP17GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP17GSZ | Low Cost, Current Output Temperature Transducer | Analog Devices Inc | TMP17GSZ-REEL vs TMP17GSZ |
TMP17GS | Low Cost, Current Output Temperature Transducer | Analog Devices Inc | TMP17GSZ-REEL vs TMP17GS |
TMP17GS-REEL | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, 3.50Cel, RECTANGULAR, THROUGH HOLE MOUNT, MS-012AA, SOIC-8 | Analog Devices Inc | TMP17GSZ-REEL vs TMP17GS-REEL |
TMP17GSZ-RL | Low Cost, Current Output Temperature Transducer | Analog Devices Inc | TMP17GSZ-REEL vs TMP17GSZ-RL |