TMP175AIDRG4
Texas Instruments
Description: Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125

Overview of TMP175AIDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TMP175AIDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP175AIDRG4 by Texas Instruments

TMP175AIDRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2 Cel
Additional Feature
HYSTERESIS 500 MV
Body Breadth
3.9 mm
Body Height
1.75 mm
Body Length or Diameter
4.9 mm
Housing
PLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
0.05 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type
SOLDER
Want to compare parts?
  1. TMP175AIDRG4
    Texas Instruments
    Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125
    VS

Alternate Parts for TMP175AIDRG4

This table gives cross-reference parts and alternative options found for TMP175AIDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP175AIDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMP175AIDR Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125 Texas Instruments TMP175AIDRG4 vs TMP175AIDR
Part Number Description Manufacturer Compare
TMP175AIDR Temperature Sensor with 27 I2C/SMBus Addresses in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125 Texas Instruments TMP175AIDRG4 vs TMP175AIDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP175AIDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP175AIDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP175AIDRG4 would you like to use for your alert(s)?
  • Please alert me when TMP175AIDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP175AIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP175AIDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP175AIDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP175AIDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP175AIDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: