-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared Thermopile Contactless Temperature Sensor in WCSP Package 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMP006 - Serial Switch/Digital Sensor, 16 Bit(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$1.5800 / $1.8500 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 8DSBGA | 11950 |
|
$2.8270 / $4.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP006AIYZFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP006AIYZFR
Texas Instruments
Infrared Thermopile Contactless Temperature Sensor in WCSP Package 8-DSBGA -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA8,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.53 mm | |
Body Height | 0.625 mm | |
Body Length or Diameter | 1.53 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.24 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP006AIYZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP006AIYZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA01108AIYZFR | Infrared Thermopile Contactless Temperature Sensor in WCSP Package 8-DSBGA -40 to 125 | Texas Instruments | TMP006AIYZFR vs HPA01108AIYZFR |