Part Details for TMOV25SP550M by Littelfuse Inc
Overview of TMOV25SP550M by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV25SP550M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7556
|
Newark | Suppressor, Voltage Rating Vac:550V, Voltage Rating Vdc:745V, Product Range:Tmov25S Series, Clamping Voltage Vc Max:1.475Kv, Varistor Case Style:Square 25Mm, Peak Surge Current @ 8/20Μs:20Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse TMOV25SP550M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.1200 | Buy Now |
DISTI #
F5333-ND
|
DigiKey | VARISTOR 910V 20KA SQUARE 25MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
795 In Stock |
|
$3.1180 / $6.1900 | Buy Now |
DISTI #
576-TMOV25SP550M
|
Mouser Electronics | Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE RoHS: Compliant | 938 |
|
$3.5700 / $6.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$3.2400 | Buy Now |
DISTI #
TMOV25SP550M
|
TTI | Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.2500 / $3.3100 | Buy Now |
DISTI #
TMOV25SP550M
|
TME | Varistor: metal-oxide, THT, 550VAC, 745VDC, 910V, 20kA, iTMOV, 550J Min Qty: 800 | 0 |
|
$3.1200 / $3.2300 | RFQ |
|
Ozdisan Elektronik | VARISTOR SQUARE-3L 28MM 910V 20KA 550VAC 745VDC TH | 0 |
|
$5.4682 / $6.0150 | RFQ |
Part Details for TMOV25SP550M
TMOV25SP550M CAD Models
TMOV25SP550M Part Data Attributes
|
TMOV25SP550M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV25SP550M
Littelfuse Inc
Varistor, 745V, 550J, Through Hole Mount, RADIAL LEADED-3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED-3, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 550 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32.5 mm | |
Package Length | 26.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 15.2 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |