Part Details for TMOV20RP150ML2T7 by Littelfuse Inc
Overview of TMOV20RP150ML2T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TMOV20RP150ML2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8160
|
Newark | Thermally Protected Varistor 20Mm Rohs/ Tr Rohs Compliant: Yes |Littelfuse TMOV20RP150ML2T7 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
TMOV20RP150ML2T7-ND
|
DigiKey | VARISTOR 240V 10KA DISC 20MM Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2209 | Buy Now |
DISTI #
576-TMOV20RP150ML2T7
|
Mouser Electronics | Varistors THERMALLY PROTECTED VARISTOR 20MM RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC-3L 20MM 240V 10KA 150VAC 200VDC THT | 0 |
|
$1.7147 / $1.8862 | RFQ |
Part Details for TMOV20RP150ML2T7
TMOV20RP150ML2T7 CAD Models
TMOV20RP150ML2T7 Part Data Attributes
|
TMOV20RP150ML2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP150ML2T7
Littelfuse Inc
Varistor, 120J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 200 V |