Part Details for TMM24512AP-20 by Toshiba America Electronic Components
Overview of TMM24512AP-20 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMM24512AP-20
TMM24512AP-20 CAD Models
TMM24512AP-20 Part Data Attributes
|
TMM24512AP-20
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMM24512AP-20
Toshiba America Electronic Components
IC 64K X 8 OTPROM, 200 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TMM24512AP-20
This table gives cross-reference parts and alternative options found for TMM24512AP-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM24512AP-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV512R-20PI | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | TMM24512AP-20 vs AT27LV512R-20PI |
TMS27PC512-2NE4 | 64KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | TMM24512AP-20 vs TMS27PC512-2NE4 |
AM27C512L-200PC | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | TMM24512AP-20 vs AM27C512L-200PC |
AT27C512R-20PC | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | TMM24512AP-20 vs AT27C512R-20PC |
TMS27PC512-20NE4 | 64KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | TMM24512AP-20 vs TMS27PC512-20NE4 |
NMC27C512ANE20 | 64KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | TMM24512AP-20 vs NMC27C512ANE20 |
M27C512-20B3 | 64KX8 OTPROM, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | TMM24512AP-20 vs M27C512-20B3 |
NM27C512N200 | OTP ROM, 64KX8, 200ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | TMM24512AP-20 vs NM27C512N200 |
M27C512-20B3E | 64KX8 OTPROM, 200ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | TMM24512AP-20 vs M27C512-20B3E |
M27C512-20B1E | 64KX8 OTPROM, 200ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | TMM24512AP-20 vs M27C512-20B1E |