-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMM-111-06-L-D-SM-
|
Avnet Americas | Conn Unshrouded HDR 22 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: TMM-111-06-L-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $2.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1700 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMM-111-06-L-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMM-111-06-L-D-SM-P-TR
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.869 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.355 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TMM-111-06-L-D-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMM-111-06-L-D-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-401-22LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | TMM-111-06-L-D-SM-P-TR vs 95278-401-22LF |
95278-801-22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | TMM-111-06-L-D-SM-P-TR vs 95278-801-22 |
95278-801-22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMM-111-06-L-D-SM-P-TR vs 95278-801-22LF |
95278-801A22LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TMM-111-06-L-D-SM-P-TR vs 95278-801A22LF |
95278-801A22LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | TMM-111-06-L-D-SM-P-TR vs 95278-801A22LF |
TMM-111-05-F-D-SM-P-TR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TMM-111-06-L-D-SM-P-TR vs TMM-111-05-F-D-SM-P-TR |
95278-401K22LF | Board Connector | Amphenol FCi | TMM-111-06-L-D-SM-P-TR vs 95278-401K22LF |
95278-501A22LF | Board Connector, | Amphenol FCi | TMM-111-06-L-D-SM-P-TR vs 95278-501A22LF |
95278-101A22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | TMM-111-06-L-D-SM-P-TR vs 95278-101A22 |
95278-401A22LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | TMM-111-06-L-D-SM-P-TR vs 95278-401A22LF |